
MF1CCT521R2004F | |
|---|---|
DigiKey Part Number | 2019-MF1CCT521R2004FTR-ND - Tape & Reel (TR) 2019-MF1CCT521R2004FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1CCT521R2004F |
Description | RES 2M OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.610" L (5.50mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,70600 € | 17,06 € |
| 25 | 1,47600 € | 36,90 € |
| 50 | 1,33220 € | 66,61 € |
| 100 | 1,20990 € | 120,99 € |
| 250 | 1,07604 € | 269,01 € |
| 500 | 0,99222 € | 496,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92105 € | 921,05 € |
| 2.000 | 0,86059 € | 1.721,18 € |
| 3.000 | 0,82954 € | 2.488,62 € |
| 5.000 | 0,79442 € | 3.972,10 € |
| 7.000 | 0,77350 € | 5.414,50 € |
| 10.000 | 0,75306 € | 7.530,60 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

