
MF1/4LCT52R220J | |
|---|---|
DigiKey Part Number | 2019-MF1/4LCT52R220JTR-ND - Tape & Reel (TR) 2019-MF1/4LCT52R220JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4LCT52R220J |
Description | RES 22 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02580 € | 1,29 € |
| 100 | 0,02280 € | 2,28 € |
| 250 | 0,01932 € | 4,83 € |
| 500 | 0,01714 € | 8,57 € |
| 1.000 | 0,01529 € | 15,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01200 € | 60,00 € |
| 10.000 | 0,01092 € | 109,20 € |
| 15.000 | 0,01037 € | 155,55 € |
| 25.000 | 0,00974 € | 243,50 € |
| 35.000 | 0,00937 € | 327,95 € |
| 50.000 | 0,00900 € | 450,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

