
MF1/4ECT52R1004F | |
|---|---|
DigiKey Part Number | 2019-MF1/4ECT52R1004FTR-ND - Tape & Reel (TR) 2019-MF1/4ECT52R1004FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4ECT52R1004F |
Description | RES 1M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,23480 € | 5,87 € |
| 50 | 0,20860 € | 10,43 € |
| 100 | 0,18620 € | 18,62 € |
| 250 | 0,16152 € | 40,38 € |
| 500 | 0,14618 € | 73,09 € |
| 1.000 | 0,13308 € | 133,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10979 € | 548,95 € |
| 10.000 | 0,10217 € | 1.021,70 € |
| 15.000 | 0,09826 € | 1.473,90 € |
| 25.000 | 0,09383 € | 2.345,75 € |
| 35.000 | 0,09120 € | 3.192,00 € |
| 50.000 | 0,08862 € | 4.431,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

