
MF1/4DCVTR4991F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCVTR4991FTR-ND - Tape & Reel (TR) 2019-MF1/4DCVTR4991FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCVTR4991F |
Description | RES 4.99K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06310 € | 6,31 € |
| 250 | 0,05408 € | 13,52 € |
| 500 | 0,04844 € | 24,22 € |
| 1.000 | 0,04362 € | 43,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03835 € | 95,88 € |
| 5.000 | 0,03505 € | 175,25 € |
| 7.500 | 0,03335 € | 250,12 € |
| 12.500 | 0,03143 € | 392,88 € |
| 17.500 | 0,03029 € | 530,08 € |
| 25.000 | 0,02917 € | 729,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

