
MF1/4DCT52R6R98F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R6R98FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R6R98FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R6R98F |
Description | RES 6.98 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.98 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,04940 € | 2,47 € |
| 100 | 0,04360 € | 4,36 € |
| 250 | 0,03720 € | 9,30 € |
| 500 | 0,03320 € | 16,60 € |
| 1.000 | 0,02980 € | 29,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02374 € | 118,70 € |
| 10.000 | 0,02175 € | 217,50 € |
| 15.000 | 0,02073 € | 310,95 € |
| 25.000 | 0,01957 € | 489,25 € |
| 35.000 | 0,01889 € | 661,15 € |
| 50.000 | 0,01821 € | 910,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

