3.24 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R3R24F

DigiKey Part Number
2019-MF1/4DCT52R3R24FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R3R24FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R3R24F
Description
RES 3.24 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.24 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.529
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06700 €0,67 €
250,05600 €1,40 €
500,04940 €2,47 €
1000,04360 €4,36 €
2500,03720 €9,30 €
5000,03320 €16,60 €
1.0000,02980 €29,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02374 €118,70 €
10.0000,02175 €217,50 €
15.0000,02073 €310,95 €
25.0000,01957 €489,25 €
35.0000,01889 €661,15 €
50.0000,01821 €910,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €