
MF1/4DCT52R38R3F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R38R3FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R38R3FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R38R3F |
Description | RES 38.3 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,05900 $ | 0,59 $ |
| 25 | 0,04960 $ | 1,24 $ |
| 50 | 0,04340 $ | 2,17 $ |
| 100 | 0,03830 $ | 3,83 $ |
| 250 | 0,03260 $ | 8,15 $ |
| 500 | 0,02902 $ | 14,51 $ |
| 1.000 | 0,02597 $ | 25,97 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02055 $ | 102,75 $ |
| 10.000 | 0,01877 $ | 187,70 $ |
| 15.000 | 0,01786 $ | 267,90 $ |
| 25.000 | 0,01683 $ | 420,75 $ |
| 35.000 | 0,01621 $ | 567,35 $ |
| 50.000 | 0,01561 $ | 780,50 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

