2.8 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R2804F

DigiKey Part Number
2019-MF1/4DCT52R2804FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R2804FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R2804F
Description
RES 2.8M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.8 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
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
In-Stock: 4.730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,18800 €1,88 €
250,15840 €3,96 €
500,14020 €7,01 €
1000,12470 €12,47 €
2500,10776 €26,94 €
5000,09710 €48,55 €
1.0000,08804 €88,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07191 €359,55 €
10.0000,06664 €666,40 €
15.0000,06393 €958,95 €
25.0000,06087 €1.521,75 €
35.0000,05904 €2.066,40 €
50.0000,05726 €2.863,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €