
MOS3CT631R270J | |
|---|---|
DigiKey Part Number | 2019-MOS3CT631R270JTR-ND - Tape & Reel (TR) 2019-MOS3CT631R270JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS3CT631R270J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,14500 € | 7,25 € |
| 100 | 0,12900 € | 12,90 € |
| 250 | 0,11148 € | 27,87 € |
| 500 | 0,10050 € | 50,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09116 € | 91,16 € |
| 2.000 | 0,08323 € | 166,46 € |
| 3.000 | 0,07914 € | 237,42 € |
| 5.000 | 0,07453 € | 372,65 € |
| 7.000 | 0,07178 € | 502,46 € |
| 10.000 | 0,06909 € | 690,90 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

