
MF1/4DCT52R2201F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R2201FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R2201FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R2201F |
Description | RES 2.2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4CC2201F | KOA Speer Electronics, Inc. | 194 | 2019-MF1/4CC2201F-ND | 0,20000 € | Parametric Equivalent |
| MF1/4CCT52R2201F | KOA Speer Electronics, Inc. | 5.326 | 2019-MF1/4CCT52R2201FCT-ND | 0,11000 € | Parametric Equivalent |
| MF1/4DC2201F | KOA Speer Electronics, Inc. | 593 | 2019-MF1/4DC2201F-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04160 € | 1,04 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03210 € | 3,21 € |
| 250 | 0,02740 € | 6,85 € |
| 500 | 0,02436 € | 12,18 € |
| 1.000 | 0,02181 € | 21,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01760 € | 88,00 € |
| 10.000 | 0,01608 € | 160,80 € |
| 15.000 | 0,01530 € | 229,50 € |
| 25.000 | 0,01441 € | 360,25 € |
| 35.000 | 0,01389 € | 486,15 € |
| 50.000 | 0,01337 € | 668,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

