1.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R1R50F

DigiKey Part Number
2019-MF1/4DCT52R1R50FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R1R50FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R1R50F
Description
RES 1.5 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.787
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06600 €0,66 €
250,05560 €1,39 €
500,04880 €2,44 €
1000,04310 €4,31 €
2500,03676 €9,19 €
5000,03278 €16,39 €
1.0000,02943 €29,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02344 €117,20 €
10.0000,02148 €214,80 €
15.0000,02047 €307,05 €
25.0000,01933 €483,25 €
35.0000,01865 €652,75 €
50.0000,01799 €899,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €