1.24 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R1244F

DigiKey Part Number
2019-MF1/4DCT52R1244FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R1244FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R1244F
Description
RES 1.24M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.24 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05000 €0,50 €
250,04200 €1,05 €
500,03680 €1,84 €
1000,03260 €3,26 €
2500,02772 €6,93 €
5000,02466 €12,33 €
1.0000,02207 €22,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01746 €87,30 €
10.0000,01595 €159,50 €
15.0000,01518 €227,70 €
25.0000,01430 €357,50 €
35.0000,01378 €482,30 €
50.0000,01327 €663,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €