
MF1/4DCT52R1213F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R1213FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R1213FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R1213F |
Description | RES 121K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04280 € | 1,07 € |
| 50 | 0,03740 € | 1,87 € |
| 100 | 0,03300 € | 3,30 € |
| 250 | 0,02804 € | 7,01 € |
| 500 | 0,02498 € | 12,49 € |
| 1.000 | 0,02235 € | 22,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01768 € | 88,40 € |
| 10.000 | 0,01615 € | 161,50 € |
| 15.000 | 0,01537 € | 230,55 € |
| 25.000 | 0,01448 € | 362,00 € |
| 35.000 | 0,01395 € | 488,25 € |
| 50.000 | 0,01343 € | 671,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

