
MF1/4DCT52R1002D | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R1002DTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R1002DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R1002D |
Description | RES 10K OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,05800 € | 2,90 € |
| 100 | 0,05130 € | 5,13 € |
| 250 | 0,04384 € | 10,96 € |
| 500 | 0,03918 € | 19,59 € |
| 1.000 | 0,03522 € | 35,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02815 € | 140,75 € |
| 10.000 | 0,02584 € | 258,40 € |
| 15.000 | 0,02465 € | 369,75 € |
| 25.000 | 0,02331 € | 582,75 € |
| 35.000 | 0,02251 € | 787,85 € |
| 50.000 | 0,02173 € | 1.086,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

