
MF1/4DCT26A5492F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT26A5492FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT26A5492FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT26A5492F |
Description | RES 54.9K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DC5492F | KOA Speer Electronics, Inc. | 1.000 | 2019-MF1/4DC5492F-ND | 0,14000 € | Parametric Equivalent |
| MF1/4DCT52R5492F | KOA Speer Electronics, Inc. | 3.834 | 2019-MF1/4DCT52R5492FCT-ND | 0,08000 € | Parametric Equivalent |
| MFR-25FBF52-54K9 | YAGEO | 14.062 | 54.9KXBK-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03260 € | 3,26 € |
| 250 | 0,02772 € | 6,93 € |
| 500 | 0,02466 € | 12,33 € |
| 1.000 | 0,02207 € | 22,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01987 € | 39,74 € |
| 4.000 | 0,01800 € | 72,00 € |
| 6.000 | 0,01704 € | 102,24 € |
| 10.000 | 0,01595 € | 159,50 € |
| 14.000 | 0,01530 € | 214,20 € |
| 20.000 | 0,01467 € | 293,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

