54.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT26A5492F

DigiKey Part Number
2019-MF1/4DCT26A5492FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT26A5492FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT26A5492F
Description
RES 54.9K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
54.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4DC5492FKOA Speer Electronics, Inc.1.0002019-MF1/4DC5492F-ND0,14000 €Parametric Equivalent
MF1/4DCT52R5492FKOA Speer Electronics, Inc.3.8342019-MF1/4DCT52R5492FCT-ND0,08000 €Parametric Equivalent
MFR-25FBF52-54K9YAGEO14.06254.9KXBK-ND0,08000 €Similar
In-Stock: 1.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05000 €0,50 €
250,04200 €1,05 €
500,03680 €1,84 €
1000,03260 €3,26 €
2500,02772 €6,93 €
5000,02466 €12,33 €
1.0000,02207 €22,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,01987 €39,74 €
4.0000,01800 €72,00 €
6.0000,01704 €102,24 €
10.0000,01595 €159,50 €
14.0000,01530 €214,20 €
20.0000,01467 €293,40 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €