
RK73B2ATTDD470J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTDD470JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTDD470JCT-ND - Cut Tape (CT) 2019-RK73B2ATTDD470JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTDD470J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01270 € | 1,27 € |
| 250 | 0,00992 € | 2,48 € |
| 500 | 0,00834 € | 4,17 € |
| 1.000 | 0,00709 € | 7,09 € |
| 5.000 | 0,00513 € | 25,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00457 € | 45,70 € |
| 20.000 | 0,00412 € | 82,40 € |
| 30.000 | 0,00390 € | 117,00 € |
| 50.000 | 0,00367 € | 183,50 € |
| 70.000 | 0,00353 € | 247,10 € |
| 100.000 | 0,00340 € | 340,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

