
WK73R2B15TTD2000F | |
|---|---|
DigiKey Part Number | 2019-WK73R2B15TTD2000FTR-ND - Tape & Reel (TR) 2019-WK73R2B15TTD2000FCT-ND - Cut Tape (CT) 2019-WK73R2B15TTD2000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2B15TTD2000F |
Description | RES 200 OHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,11360 € | 2,84 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,08610 € | 8,61 € |
| 250 | 0,07396 € | 18,49 € |
| 500 | 0,06698 € | 33,49 € |
| 1.000 | 0,06140 € | 61,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05248 € | 262,40 € |
| 10.000 | 0,04988 € | 498,80 € |
| 15.000 | 0,04861 € | 729,15 € |
| 25.000 | 0,04723 € | 1.180,75 € |
| 35.000 | 0,04645 € | 1.625,75 € |
| 50.000 | 0,04570 € | 2.285,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

