
MF1/4DC1R40F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC1R40F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC1R40F |
Description | RES 1.4 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,07690 € | 7,69 € |
| 250 | 0,06604 € | 16,51 € |
| 500 | 0,05926 € | 29,63 € |
| 1.000 | 0,05348 € | 53,48 € |
| 5.000 | 0,04318 € | 215,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

