11 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS1/4CT52A113J

DigiKey Part Number
2019-CFS1/4CT52A113JCT-ND - Cut Tape (CT)
2019-CFS1/4CT52A113JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFS1/4CT52A113J
Description
RES 11K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
250,03040 €0,76 €
500,02660 €1,33 €
1000,02320 €2,32 €
2500,01976 €4,94 €
5000,01752 €8,76 €
1.0000,01564 €15,64 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,01227 €61,35 €
10.0000,01117 €111,70 €
15.0000,01060 €159,00 €
25.0000,00996 €249,00 €
35.0000,00958 €335,30 €
50.0000,00920 €460,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €