
CCF1N0.5TTE | |
|---|---|
DigiKey Part Number | 2019-CCF1N0.5TTETR-ND - Tape & Reel (TR) 2019-CCF1N0.5TTECT-ND - Cut Tape (CT) 2019-CCF1N0.5TTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCF1N0.5TTE |
Description | FUSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.03 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" L x 0.098" W x 0.098" H (6.00mm x 2.50mm x 2.50mm) | |
DC Cold Resistance | 15.3 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,88200 € | 4,41 € |
| 10 | 0,81300 € | 8,13 € |
| 50 | 0,67480 € | 33,74 € |
| 100 | 0,62260 € | 62,26 € |
| 250 | 0,55964 € | 139,91 € |
| 500 | 0,51606 € | 258,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47570 € | 475,70 € |
| 2.000 | 0,43829 € | 876,58 € |
| 3.000 | 0,41767 € | 1.253,01 € |
| 5.000 | 0,39295 € | 1.964,75 € |
| 7.000 | 0,37739 € | 2.641,73 € |
| 10.000 | 0,36150 € | 3.615,00 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

