
CF1/4CT52R204J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CT52R204JTR-ND - Tape & Reel (TR) 2019-CF1/4CT52R204JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT52R204J |
Description | RES 200K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04870 € | 4,87 € |
| 250 | 0,04160 € | 10,40 € |
| 500 | 0,03716 € | 18,58 € |
| 1.000 | 0,03339 € | 33,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02665 € | 133,25 € |
| 10.000 | 0,02445 € | 244,50 € |
| 15.000 | 0,02332 € | 349,80 € |
| 25.000 | 0,02204 € | 551,00 € |
| 35.000 | 0,02127 € | 744,45 € |
| 50.000 | 0,02053 € | 1.026,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

