
MF1/4DC1001F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC1001F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC1001F |
Description | RES 1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07320 € | 1,83 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05690 € | 5,69 € |
| 250 | 0,04868 € | 12,17 € |
| 500 | 0,04356 € | 21,78 € |
| 1.000 | 0,03921 € | 39,21 € |
| 5.000 | 0,03145 € | 157,25 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

