82.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R82R5F

DigiKey Part Number
2019-MF1/4CCT52R82R5FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R82R5FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R82R5F
Description
RES 82.5 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07000 €0,70 €
250,05880 €1,47 €
500,05160 €2,58 €
1000,04560 €4,56 €
2500,03896 €9,74 €
5000,03478 €17,39 €
1.0000,03123 €31,23 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02490 €124,50 €
10.0000,02283 €228,30 €
15.0000,02177 €326,55 €
25.0000,02057 €514,25 €
35.0000,01985 €694,75 €
50.0000,01915 €957,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €