
MF1/4CCT52R7501F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R7501FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R7501FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R7501F |
Description | RES 7.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05960 € | 1,49 € |
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04620 € | 4,62 € |
| 250 | 0,03944 € | 9,86 € |
| 500 | 0,03522 € | 17,61 € |
| 1.000 | 0,03163 € | 31,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02522 € | 126,10 € |
| 10.000 | 0,02312 € | 231,20 € |
| 15.000 | 0,02205 € | 330,75 € |
| 25.000 | 0,02083 € | 520,75 € |
| 35.000 | 0,02010 € | 703,50 € |
| 50.000 | 0,01939 € | 969,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

