5.23 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R5231F

DigiKey Part Number
2019-MF1/4CCT52R5231FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R5231FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R5231F
Description
RES 5.23K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.23 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07100 €0,71 €
250,05960 €1,49 €
500,05240 €2,62 €
1000,04620 €4,62 €
2500,03944 €9,86 €
5000,03522 €17,61 €
1.0000,03163 €31,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02522 €126,10 €
10.0000,02312 €231,20 €
15.0000,02205 €330,75 €
25.0000,02083 €520,75 €
35.0000,02010 €703,50 €
50.0000,01939 €969,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €