820 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTDD821J

DigiKey Part Number
2019-RK73B1JTTDD821JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTDD821JCT-ND - Cut Tape (CT)
2019-RK73B1JTTDD821JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTDD821J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B1JTTD821JKOA Speer Electronics, Inc.25.8272019-RK73B1JTTD821JCT-ND0,08000 €Parametric Equivalent
RK73H1JTTD8200FKOA Speer Electronics, Inc.16.3362019-RK73H1JTTD8200FCT-ND0,08000 €Parametric Equivalent
RK73H1JTTDD8200FKOA Speer Electronics, Inc.18.7342019-RK73H1JTTDD8200FCT-ND0,08000 €Parametric Equivalent
CRCW0603820RJNEAVishay Dale2.091541-820GCT-ND0,08000 €Direct
ERJ-3GEYJ821VPanasonic Industry76.248P820GCT-ND0,08000 €Direct
In-Stock: 9.660
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01900 €0,19 €
250,01320 €0,33 €
500,01080 €0,54 €
1000,00860 €0,86 €
2500,00656 €1,64 €
5000,00544 €2,72 €
1.0000,00455 €4,55 €
5.0000,00317 €15,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00277 €27,70 €
20.0000,00246 €49,20 €
30.0000,00231 €69,30 €
50.0000,00214 €107,00 €
70.0000,00205 €143,50 €
100.0000,00196 €196,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €