
MF1/4CCT52R4991F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R4991FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R4991FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R4991F |
Description | RES 4.99K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 $ | 0,13 $ |
| 10 | 0,08200 $ | 0,82 $ |
| 25 | 0,06920 $ | 1,73 $ |
| 50 | 0,06080 $ | 3,04 $ |
| 100 | 0,05370 $ | 5,37 $ |
| 250 | 0,04584 $ | 11,46 $ |
| 500 | 0,04092 $ | 20,46 $ |
| 1.000 | 0,03675 $ | 36,75 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02930 $ | 146,50 $ |
| 10.000 | 0,02687 $ | 268,70 $ |
| 15.000 | 0,02562 $ | 384,30 $ |
| 25.000 | 0,02420 $ | 605,00 $ |
| 35.000 | 0,02336 $ | 817,60 $ |
| 50.000 | 0,02253 $ | 1.126,50 $ |
| Unit Price without VAT: | 0,13000 $ |
|---|---|
| Unit Price with VAT: | 0,15470 $ |

