
MF1/4CCT52R1503B | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R1503BTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R1503BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R1503B |
Description | RES 150K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06260 € | 3,13 € |
| 100 | 0,05540 € | 5,54 € |
| 250 | 0,04736 € | 11,84 € |
| 500 | 0,04238 € | 21,19 € |
| 1.000 | 0,03812 € | 38,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03055 € | 152,75 € |
| 10.000 | 0,02807 € | 280,70 € |
| 15.000 | 0,02679 € | 401,85 € |
| 25.000 | 0,02535 € | 633,75 € |
| 35.000 | 0,02449 € | 857,15 € |
| 50.000 | 0,02365 € | 1.182,50 € |
| 60.000 | 0,02325 € | 1.395,00 € |
| 120.000 | 0,02187 € | 2.624,40 € |
| 125.000 | 0,02180 € | 2.725,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

