
MF1/4CCT52R1003B | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R1003BTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R1003BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R1003B |
Description | RES 100K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05560 € | 5,56 € |
| 250 | 0,04756 € | 11,89 € |
| 500 | 0,04252 € | 21,26 € |
| 1.000 | 0,03826 € | 38,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03066 € | 153,30 € |
| 10.000 | 0,02817 € | 281,70 € |
| 15.000 | 0,02689 € | 403,35 € |
| 25.000 | 0,02545 € | 636,25 € |
| 35.000 | 0,02458 € | 860,30 € |
| 50.000 | 0,02374 € | 1.187,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

