
MF1/4CC2004F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CC2004F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4CC2004F |
Description | RES 2M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4CCT52R2004F | KOA Speer Electronics, Inc. | 4.219 | 2019-MF1/4CCT52R2004FCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,10480 € | 2,62 € |
| 50 | 0,09260 € | 4,63 € |
| 100 | 0,08220 € | 8,22 € |
| 250 | 0,07060 € | 17,65 € |
| 500 | 0,06336 € | 31,68 € |
| 1.000 | 0,05722 € | 57,22 € |
| 5.000 | 0,04627 € | 231,35 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

