
MF1/2LCT528R222J | |
|---|---|
DigiKey Part Number | 2019-MF1/2LCT528R222JTR-ND - Tape & Reel (TR) 2019-MF1/2LCT528R222JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2LCT528R222J |
Description | RES 2.2K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,06880 € | 6,88 € |
| 250 | 0,05900 € | 14,75 € |
| 500 | 0,05284 € | 26,42 € |
| 1.000 | 0,04765 € | 47,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03946 € | 157,84 € |
| 8.000 | 0,03626 € | 290,08 € |
| 12.000 | 0,03462 € | 415,44 € |
| 20.000 | 0,03276 € | 655,20 € |
| 28.000 | 0,03165 € | 886,20 € |
| 40.000 | 0,03057 € | 1.222,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

