1 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2LCT528R1R0G

DigiKey Part Number
2019-MF1/2LCT528R1R0GTR-ND - Tape & Reel (TR)
2019-MF1/2LCT528R1R0GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/2LCT528R1R0G
Description
RES 1 OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/2DC1R00FKOA Speer Electronics, Inc.9232019-MF1/2DC1R00F-ND0,57000 €Parametric Equivalent
MF1/2DCT52R1R00FKOA Speer Electronics, Inc.3.4682019-MF1/2DCT52R1R00FCT-ND0,31000 €Parametric Equivalent
In-Stock: 3.672
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10500 €1,05 €
250,08800 €2,20 €
500,07760 €3,88 €
1000,06880 €6,88 €
2500,05900 €14,75 €
5000,05284 €26,42 €
1.0000,04765 €47,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03946 €157,84 €
8.0000,03626 €290,08 €
12.0000,03462 €415,44 €
20.0000,03276 €655,20 €
28.0000,03165 €886,20 €
40.0000,03057 €1.222,80 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €