
MF1/2DCT52R5601D | |
|---|---|
DigiKey Part Number | 2019-MF1/2DCT52R5601DTR-ND - Tape & Reel (TR) 2019-MF1/2DCT52R5601DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2DCT52R5601D |
Description | RES 5.6K OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,18520 € | 4,63 € |
| 50 | 0,16420 € | 8,21 € |
| 100 | 0,14620 € | 14,62 € |
| 250 | 0,12652 € | 31,63 € |
| 500 | 0,11422 € | 57,11 € |
| 1.000 | 0,10376 € | 103,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08729 € | 349,16 € |
| 8.000 | 0,08087 € | 646,96 € |
| 12.000 | 0,07757 € | 930,84 € |
| 20.000 | 0,07383 € | 1.476,60 € |
| 28.000 | 0,07161 € | 2.005,08 € |
| 40.000 | 0,06943 € | 2.777,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

