
MF1/2DCT52R4701F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DCT52R4701FTR-ND - Tape & Reel (TR) 2019-MF1/2DCT52R4701FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2DCT52R4701F |
Description | RES 4.7K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,17480 € | 4,37 € |
| 50 | 0,15480 € | 7,74 € |
| 100 | 0,13790 € | 13,79 € |
| 250 | 0,11928 € | 29,82 € |
| 500 | 0,10762 € | 53,81 € |
| 1.000 | 0,09769 € | 97,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08208 € | 328,32 € |
| 8.000 | 0,07600 € | 608,00 € |
| 12.000 | 0,07287 € | 874,44 € |
| 20.000 | 0,06933 € | 1.386,60 € |
| 28.000 | 0,06722 € | 1.882,16 € |
| 40.000 | 0,06516 € | 2.606,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

