
MF1/2DCT52R2701F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DCT52R2701FTR-ND - Tape & Reel (TR) 2019-MF1/2DCT52R2701FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2DCT52R2701F |
Description | RES 2.7K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,17680 € | 4,42 € |
| 50 | 0,15680 € | 7,84 € |
| 100 | 0,13970 € | 13,97 € |
| 250 | 0,12080 € | 30,20 € |
| 500 | 0,10896 € | 54,48 € |
| 1.000 | 0,09892 € | 98,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08312 € | 332,48 € |
| 8.000 | 0,07695 € | 615,60 € |
| 12.000 | 0,07378 € | 885,36 € |
| 20.000 | 0,07020 € | 1.404,00 € |
| 28.000 | 0,06807 € | 1.905,96 € |
| 40.000 | 0,06598 € | 2.639,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

