2.21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2DCT52R2211F

DigiKey Part Number
2019-MF1/2DCT52R2211FTR-ND - Tape & Reel (TR)
2019-MF1/2DCT52R2211FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/2DCT52R2211F
Description
RES 2.21K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20900 €2,09 €
250,17680 €4,42 €
500,15680 €7,84 €
1000,13970 €13,97 €
2500,12080 €30,20 €
5000,10896 €54,48 €
1.0000,09892 €98,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08312 €332,48 €
8.0000,07695 €615,60 €
12.0000,07378 €885,36 €
20.0000,07020 €1.404,00 €
28.0000,06807 €1.905,96 €
40.0000,06598 €2.639,20 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €