100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2DCT52R1003F

DigiKey Part Number
2019-MF1/2DCT52R1003FTR-ND - Tape & Reel (TR)
2019-MF1/2DCT52R1003FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/2DCT52R1003F
Description
RES 100K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/2CC1003FKOA Speer Electronics, Inc.9972019-MF1/2CC1003F-ND0,59000 €Parametric Equivalent
MF1/2DC1003FKOA Speer Electronics, Inc.4462019-MF1/2DC1003F-ND0,57000 €Parametric Equivalent
SFR16S0001003FR500Vishay Beyschlag/Draloric/BC Components1.913PPC100KXCT-ND0,14000 €Similar
In-Stock: 1.962
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20700 €2,07 €
250,17480 €4,37 €
500,15480 €7,74 €
1000,13790 €13,79 €
2500,11928 €29,82 €
5000,10762 €53,81 €
1.0000,09769 €97,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08208 €328,32 €
8.0000,07600 €608,00 €
12.0000,07287 €874,44 €
20.0000,06933 €1.386,60 €
28.0000,06722 €1.882,16 €
40.0000,06516 €2.606,40 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €