10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2DCT52R1002F

DigiKey Part Number
2019-MF1/2DCT52R1002FTR-ND - Tape & Reel (TR)
2019-MF1/2DCT52R1002FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/2DCT52R1002F
Description
RES 10K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/2CC1002FKOA Speer Electronics, Inc.2912019-MF1/2CC1002F-ND0,59000 €Parametric Equivalent
MF1/2CCT52R1002FKOA Speer Electronics, Inc.1.7342019-MF1/2CCT52R1002FCT-ND0,33000 €Parametric Equivalent
MF1/2DC1002FKOA Speer Electronics, Inc.7212019-MF1/2DC1002F-ND0,57000 €Parametric Equivalent
In-Stock: 1.967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20800 €2,08 €
250,17600 €4,40 €
500,15600 €7,80 €
1000,13900 €13,90 €
2500,12024 €30,06 €
5000,10848 €54,24 €
1.0000,09847 €98,47 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08309 €332,36 €
8.0000,07943 €635,44 €
12.0000,07764 €931,68 €
20.0000,07571 €1.514,20 €
28.0000,07460 €2.088,80 €
40.0000,07355 €2.942,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €