
MF1/2DC4703F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DC4703F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/2DC4703F |
Description | RES 470K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,31600 € | 7,90 € |
| 50 | 0,28120 € | 14,06 € |
| 100 | 0,25170 € | 25,17 € |
| 250 | 0,21928 € | 54,82 € |
| 500 | 0,19898 € | 99,49 € |
| 1.000 | 0,18172 € | 181,72 € |
| 5.000 | 0,15101 € | 755,05 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

