
MF1/2DC15R0F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DC15R0F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/2DC15R0F |
Description | RES 15 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR25H0001509FR500 | Vishay Beyschlag/Draloric/BC Components | 22.756 | BC4403CT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,31200 € | 7,80 € |
| 50 | 0,27780 € | 13,89 € |
| 100 | 0,24860 € | 24,86 € |
| 250 | 0,21656 € | 54,14 € |
| 500 | 0,19650 € | 98,25 € |
| 1.000 | 0,17946 € | 179,46 € |
| 5.000 | 0,14913 € | 745,65 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

