
MF1/2CCT52R6800F | |
|---|---|
DigiKey Part Number | 2019-MF1/2CCT52R6800FTR-ND - Tape & Reel (TR) 2019-MF1/2CCT52R6800FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2CCT52R6800F |
Description | RES 680 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,15940 € | 7,97 € |
| 100 | 0,14210 € | 14,21 € |
| 250 | 0,12292 € | 30,73 € |
| 500 | 0,11092 € | 55,46 € |
| 1.000 | 0,10073 € | 100,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08469 € | 338,76 € |
| 8.000 | 0,07843 € | 627,44 € |
| 12.000 | 0,07522 € | 902,64 € |
| 20.000 | 0,07158 € | 1.431,60 € |
| 28.000 | 0,06942 € | 1.943,76 € |
| 40.000 | 0,06730 € | 2.692,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

