
MF1/2CCT52R4703F | |
|---|---|
DigiKey Part Number | 2019-MF1/2CCT52R4703FTR-ND - Tape & Reel (TR) 2019-MF1/2CCT52R4703FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2CCT52R4703F |
Description | RES 470K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,18240 € | 4,56 € |
| 50 | 0,16140 € | 8,07 € |
| 100 | 0,14390 € | 14,39 € |
| 250 | 0,12448 € | 31,12 € |
| 500 | 0,11232 € | 56,16 € |
| 1.000 | 0,10200 € | 102,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08576 € | 343,04 € |
| 8.000 | 0,07942 € | 635,36 € |
| 12.000 | 0,07617 € | 914,04 € |
| 20.000 | 0,07248 € | 1.449,60 € |
| 28.000 | 0,07029 € | 1.968,12 € |
| 40.000 | 0,06815 € | 2.726,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

