3.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2CCT52R3R90F

DigiKey Part Number
2019-MF1/2CCT52R3R90FTR-ND - Tape & Reel (TR)
2019-MF1/2CCT52R3R90FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/2CCT52R3R90F
Description
RES 3.9 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.741
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21500 €2,15 €
250,18240 €4,56 €
500,16140 €8,07 €
1000,14390 €14,39 €
2500,12448 €31,12 €
5000,11232 €56,16 €
1.0000,10200 €102,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08576 €343,04 €
8.0000,07942 €635,36 €
12.0000,07617 €914,04 €
20.0000,07248 €1.449,60 €
28.0000,07029 €1.968,12 €
40.0000,06815 €2.726,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €