
MF1/2CCT52R1202F | |
|---|---|
DigiKey Part Number | 2019-MF1/2CCT52R1202FTR-ND - Tape & Reel (TR) 2019-MF1/2CCT52R1202FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2CCT52R1202F |
Description | RES 12K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,18160 € | 4,54 € |
| 50 | 0,16080 € | 8,04 € |
| 100 | 0,14320 € | 14,32 € |
| 250 | 0,12392 € | 30,98 € |
| 500 | 0,11182 € | 55,91 € |
| 1.000 | 0,10154 € | 101,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08537 € | 341,48 € |
| 8.000 | 0,07906 € | 632,48 € |
| 12.000 | 0,07582 € | 909,84 € |
| 20.000 | 0,07215 € | 1.443,00 € |
| 28.000 | 0,06997 € | 1.959,16 € |
| 40.000 | 0,06784 € | 2.713,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

