
MF1/2CC2211F | |
|---|---|
DigiKey Part Number | 2019-MF1/2CC2211F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/2CC2211F |
Description | RES 2.21K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR50SFTE52-2K21 | YAGEO | 2.609 | 13-MFR50SFTE52-2K21CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,32120 € | 8,03 € |
| 50 | 0,28600 € | 14,30 € |
| 100 | 0,25620 € | 25,62 € |
| 250 | 0,22320 € | 55,80 € |
| 500 | 0,20262 € | 101,31 € |
| 1.000 | 0,18511 € | 185,11 € |
| 5.000 | 0,15393 € | 769,65 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

