
J1/4ZCT52R | |
|---|---|
DigiKey Part Number | 2019-J1/4ZCT52RTR-ND - Tape & Reel (TR) 2019-J1/4ZCT52RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | J1/4ZCT52R |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Through Hole Resistor Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | - | |
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04470 € | 4,47 € |
| 250 | 0,03816 € | 9,54 € |
| 500 | 0,03410 € | 17,05 € |
| 1.000 | 0,03062 € | 30,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02442 € | 122,10 € |
| 10.000 | 0,02239 € | 223,90 € |
| 15.000 | 0,02134 € | 320,10 € |
| 25.000 | 0,02016 € | 504,00 € |
| 35.000 | 0,01946 € | 681,10 € |
| 50.000 | 0,01877 € | 938,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

