
HV73V2ATTD6044F | |
|---|---|
DigiKey Part Number | 2019-HV73V2ATTD6044FTR-ND - Tape & Reel (TR) 2019-HV73V2ATTD6044FCT-ND - Cut Tape (CT) 2019-HV73V2ATTD6044FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V2ATTD6044F |
Description | RES 6.04M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.04 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2ATTD6044F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,18840 € | 4,71 € |
| 50 | 0,16620 € | 8,31 € |
| 100 | 0,14870 € | 14,87 € |
| 250 | 0,13096 € | 32,74 € |
| 500 | 0,12068 € | 60,34 € |
| 1.000 | 0,11254 € | 112,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09947 € | 497,35 € |
| 10.000 | 0,09566 € | 956,60 € |
| 15.000 | 0,09380 € | 1.407,00 € |
| 25.000 | 0,09178 € | 2.294,50 € |
| 35.000 | 0,09063 € | 3.172,05 € |
| 50.000 | 0,08954 € | 4.477,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

