Parametric Equivalent
Parametric Equivalent

HV73V2ATTD334G | |
|---|---|
DigiKey Part Number | 2019-HV73V2ATTD334GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV73V2ATTD334G |
Description | RES 330K OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2ATTD334G Models |
Category | Features Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV73V2ATTD3303D | KOA Speer Electronics, Inc. | 0 | 2019-HV73V2ATTD3303DTR-ND | 0,10949 € | Parametric Equivalent |
| HV73V2ATTD3303F | KOA Speer Electronics, Inc. | 0 | 2019-HV73V2ATTD3303FTR-ND | 0,09384 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09096 € | 454,80 € |
| Unit Price without VAT: | 0,09096 € |
|---|---|
| Unit Price with VAT: | 0,10824 € |


