HV73V2ATTD1005F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV73V2ATTD1005F

DigiKey Part Number
2019-HV73V2ATTD1005FTR-ND - Tape & Reel (TR)
2019-HV73V2ATTD1005FCT-ND - Cut Tape (CT)
2019-HV73V2ATTD1005FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV73V2ATTD1005F
Description
RES 10M OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV73V2ATTD1005F Models
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
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 22.745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,21800 €2,18 €
250,18080 €4,52 €
500,15940 €7,97 €
1000,14160 €14,16 €
2500,12556 €31,39 €
5000,11570 €57,85 €
1.0000,10789 €107,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08753 €437,65 €
10.0000,08330 €833,00 €
15.0000,08253 €1.237,95 €
25.0000,08171 €2.042,75 €
35.0000,08149 €2.852,15 €
50.0000,08128 €4.064,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €